MHW 7498 / BASIS | SCHÜTZINGER

Laboratory trolley, (L x W x D) 1344 x 606 x 508 mm, 5 kg, MHW 7498 / BASIS

Order No.: 08L1220
EAN: 4099891419721
MPN:
MHW 7498 / BASIS
99015356
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
743.9047 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
743.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
743.9047 €

Laboratory and measuring lead trolleys, type Schützinger MHW 7498 / BASIS.

Consisting of frame profiles, base plate (max. carrying capacity 30 kg), antistatic caster (of which 2 can be arrested), 1 working panel with cable slots (520 x 165 mm) for storing up to 120 test leads (max. carrying capacity of the panel 10 kg); Dimensions: W 606, H 1344, D 508 mm. Materials: anodized aluminum profiles, powder coated steel panels, white-aluminum color. Note: Assembly Instructions are available in our Webshop.

Type: MHW 7498 / BASIS

Technical specifications
Version laboratory trolley
Width 606 mm
Weight 5 kg
Length 1344 mm
Material steel
Depth 508 mm
Logistics
Country of origin DE
Customs tariff number 94039910
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Depth
Version
Width
Length
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Depth
Version
Width
Length
Weight
Laboratory and test leads trolley
Order No.:
 08L1222
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 MHW 6836 / BASIS PLUS
Available: 0 pcs. Leadtime: On Request **
Total Price: 933.65 € *
2 pcs.
933.6502 €
aluminum/steel
508 mm
laboratory trolley
606 mm
1344 mm