BRS 1000 | Block
AC power supply, 0 to 250 VAC, 1000 W, BRS 1000
Laboratory AC power supplies, type Block BRS.
Conditionally short circuit-proof, encapsulated sheet metal housing, digital current/voltage display, selectable power display (active/apparent power) by means of touch screen, frame for mounting in 19" cabinets; Input voltage: 230 VAC, 50 to 60 Hz, Rated output voltage: 0 to 250 VAC. Test voltage: 3750 V. Safety class: I. Degree of protection: IP 20. Dimensions: B 487 x T 300 mm, Table index, type, rated power, efficiency, height, weight.
Type: BRS 1000, 1000 VA, 93 %, 210 mm, 20 kg
Number of outputs | 1 | |
Output voltage DC | 0 to 250 VAC | |
Width | 487 mm | |
Height | 210 mm | |
Length | 300 mm | |
Power | 1000 W | |
efficiency | 93 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |