BRS 400 | Block
AC power supply, 0 to 250 VAC, 400 W, BRS 400
As a private customer, you can buy this item as soon as we have it back in stock.
Laboratory AC power supplies, type Block BRS.
Conditionally short circuit-proof, encapsulated sheet metal housing, digital current/voltage display, selectable power display (active/apparent power) by means of touch screen, frame for mounting in 19" cabinets; Input voltage: 230 VAC, 50 to 60 Hz, Rated output voltage: 0 to 250 VAC. Test voltage: 3750 V. Safety class: I. Degree of protection: IP 20. Dimensions: B 487 x T 300 mm, Table index, type, rated power, efficiency, height, weight.
Type: BRS 400, 400 VA, 92 %, 143.5 mm, 13 kg
Number of outputs | 1 | |
Output voltage DC | 0 to 250 VAC | |
Width | 487 mm | |
Input voltage AC | 230 VAC | |
Height | 143.5 mm | |
Length | 300 mm | |
Power | 400 W | |
efficiency | 92 % |
Country of origin | DE |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |