9-1768020-6 | Raychem
Polyester Label, inscribable, (W x H) 40 x 16 mm, yellow/white, 9-1768020-6
Order No.: 14L4654
EAN: 4099891208103
MPN:
9-1768020-6
IKB01P-9/4
Unit Price (€ / pck.)
10.3530 € *
Available: 46 pck.
Leadtime: On Request **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pck.
10.3530 €
10 pck.
9.1154 €
50 pck.
8.4847 €
150 pck.
8.1158 €
500 pck.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding labels, type IKB-.
Can be labeled by hand or laser printer. Made of polyester. One white, one yellow side.
Technical attributes (type, tag size): IKB 01 PW/G, 40 x 16 mm labels, sheet with 60 labels
Technical specifications
Version | Label | |
Width | 40 mm | |
Colour | yellow/white | |
Height | 16 mm | |
Material | polyester | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Sheet with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |