1051016:0001 | Phoenix Contact
Marking strip, 1051016:0001
Order No.: 09H9230
EAN: 4017918195557
MPN:
1051016:0001
ZB 6,LGS:1-10
Unit Price (€ / pc.)
1.5470 € *
Available: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3923 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zack marker strip, 1051016:0001, Phoenix Contact
Zack marker strip, 10-section, Horizontally labeled with the consecutive numbers: 1-10, White for terminal block width: 6.2 mm
Features
- The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
Technical specifications
Suitable for | connection terminal | |
Accessory Type | marking strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |