1051003 | Phoenix Contact
Marking strip, 1051003
Order No.: 09H9222
EAN: 4017918015824
MPN:
1051003
ZB 6:UNBEDRUCKT
Unit Price (€ / pc.)
1.0591 € *
Available: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9639 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zack marker strip, 1051003, Phoenix Contact
Zack marker strip, Strip, White, Unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Mounting type: snapped for terminal block width: 6.2 mm, Lettering field size: 6.15 x 10.5 mm, Number of individual labels: 10
Technical specifications
Suitable for | connection terminal | |
Accessory Type | marking strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |