1050004 | Phoenix Contact
Marking strip, 1050004
Order No.: 09H9220
EAN: 4017918015473
MPN:
1050004
ZB 5:UNBEDRUCKT
Unit Price (€ / pc.)
1.2376 € *
Available: 22 pcs.
Leadtime: 2 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0829 €
250 pcs.
0.9520 €
1000 pcs.
0.8211 €
2500 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zack marker strip, 1050004, Phoenix Contact
Zack marker strip, Strip, White, Unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, Mounting type: snapped for terminal block width: 5.2 mm, Lettering field size: 5.1x10.5 mm, Number of individual labels: 10
Features
- The multi-section marking strips are easy to fit and can be easily separated if required
- The ZB zack marker strip system is a marking solution for modular terminal blocks and electronics modules with tall marker grooves
- Unlabeled marking strips can be custom-labeled with a plotter or by hand
Technical specifications
Suitable for | connection terminal | |
Accessory Type | marking strip |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |