S0968970 | DYMO

Label marker, S0968970, Dymo LabelManager LM 280

Order No.: 07L5514
EAN: 3501170968970
MPN:
S0968970
LABELMANAGER 280
DYMO
default L
Image may differ
Unit Price (€ / pc.)
113.2285 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
113.23 € *
Price list
Quantity
Price per unit*
1 pcs.
113.2285 €
3 pcs.
109.8370 €
10 pcs.
106.0647 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label markers, type Dymo LabelManager LM 280.

With QWERTZ keyboard, 6 font sizes, 6 text styles, 8 frames, underscore, 220 symbols, Clipart images, memory for 9 labels, compatible with PC or Mac, prints from MS Word, Excel, Outlook, Mac Address Book, QuickBooks, for D1 tapes 6.0/9.0 and 12 mm; Dimensions: 201 x 114 x 57 mm. Weight: 771 g. Supplied with rechargeable battery pack, USB cable, charging adapter, D1 starter label cartridge.

Type: S0968970, Dymo LabelManager LM 280

Technical specifications
Resolution 180 dpi
Version Labeling machine
Width 114 mm
Height 57 mm
Length 201 mm
Power supply AC adapter, rechargeable battery
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Width
Length
Height
Power supply
Resolution
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Power supply
Resolution
Rechargeable Handheld Label Maker SET
Order No.:
 07L5536
Manufacturer:
 DYMO
Manufacturer SKU:
 S0968990
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 135.22 € *
1 pcs.
135.2197 €
3 pcs.
131.1737 €
Label printer
46.5 mm
107.5 mm
206 mm
AC adapter, rechargeable battery
180 dpi
Label marker, S0968970, Dymo LabelManager LM 280
Order No.:
 07L5514
Manufacturer:
 DYMO
Manufacturer SKU:
 S0968970
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 113.23 € *
1 pcs.
113.2285 €
3 pcs.
109.8370 €
10 pcs.
106.0647 €
Labeling machine
114 mm
201 mm
57 mm
AC adapter, rechargeable battery
180 dpi