S0784470 | DYMO

Label marker Dymo LabelManager LM 210D, S0784470

Order No.: 07L5506
EAN: 3501170784471
MPN:
S0784470
LABELMANAGER 210D
DYMO
default L
Image may differ
Unit Price (€ / pc.)
76.3623 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
76.36 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3623 €
5 pcs.
71.7808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label markers, type Dymo LabelManager LM 210D.

Large graphic display, easy navigation. For D1 tapes 6.0/9.0/12 mm; Features: keys for quick access to characters, currency symbols and diacritic marks. Saving of last label and 9 additional items. 6 font heights, 7 print styles, 8 frames. Prints 2 lines. Powered by 6 x AA batteries or by a power adapter to be ordered separately.

Type: S0784470, label marker Dymo LabelManager LM 210D

Technical specifications
Resolution 180 dpi
Version Labeling machine
Width 64 mm
Height 165 mm
Length 155 mm
Power supply AC adapter, rechargeable battery
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory