Solvent 50 Label removing spray from Kontakt Chemie/CRC
Paper label remover on the basis of natural orange terpene. Saturates label paper and dissolves the adhesive underneath. Most labels can be stripped off in one go after a priming time of 2.0 to 4.0 minutes. The long active time also guarantees effective working in series production.
Note: Solvent 50 can be used to remove labels from metal, glass, cardboard and many plastic materials. However, it should not be used on solvent-sensitive plastic materials such as acrylic glass or CD sleeves.
Content: 200ml
Usage | Label remover | |
Version | label remover | |
Container | spray can | |
Contents | 200 ml |
Country of origin | BE |
Customs tariff number | 38140090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available