1341411 | Cramolin
Cramolin label remover, spray can, 200 ml, 1341411
Order No.: 12L1220
EAN: 4099891434007
MPN:
1341411
KLEB-EX 200ML
Unit Price (€ / pc.)
9.0678 € *
Available: 72 pcs.
Next delivery: 12 pcs. on 2024-04-24
Leadtime: 4 Weeks **
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
7.9730 €
50 pcs.
7.4256 €
150 pcs.
7.1162 €
500 pcs.
6.7473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cramolin Kleb-Ex, Technical spray, 200ml
This agent makes it easy to remove paper stickers. It penetrates the paper and eliminates the bonding strength of the adhesive. Any adhesive residue can be wiped off using a cloth or paper tissue. Due to its harsh effect, however, the agent is aggressive on certain materials such as polystyrene. It is advisable to test the agent on a small area.
Technical specifications
Usage | label remover | |
Version | label remover | |
Container | spray can | |
Contents | 200 ml |
Download
Logistics
Country of origin | FR |
Customs tariff number | 38140090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|