1768017-2 | TE Connectivity
Vinyl Label, (L x W) 56 x 22 mm, yellow, Sheet with 30 pcs
Legend labels, type TE Connectivity/Idento EK.
Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.
On sheets, type EB.
Sheet dimensions: approx. 200 x 240 mm.
Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EB2256, H 22, W 56 mm, with border, 30 labels
Number of labels | 30 | |
Version | Label | |
Width | 22 mm | |
Colour | yellow | |
Suitable for | Laser printer | |
Length | 56 mm | |
Material | vinyl | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -40 °C | |
Packaging | Sheet |
Country of origin | DE |
Customs tariff number | 39199080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |