Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elbow screwdriver, 00432, size 1 and 2, L 125 mm

Order No. 06 L 5035

Manufacturer name

Wiha

Manufacturer No.

00432
224 1 PZ 1+2X125

piece
Total

€ 10.23
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 10.234
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 00432
224 1 PZ 1+2X125
GTIN 4010995004323
Country of origin Germany
Customs tariff number 82041100
The above illustration may deviate

Elbow screwdrivers for Pozidriv recessed head screws, type Wiha 224.

With plastic handle part and two crosstip profiles of different sizes, angled 90°, made of chrome vanadium steel, through-hardened, burnished.

Type: 00432, size 1 and 2, L 125 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Related products