Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elbow screwdriver, 00144, size 1 and 2, L 125 mm

Order No. 06 L 5030

Manufacturer name

Wiha

Manufacturer No.

00144
161 1 PH 1+2X125

piece
Total

€ 7.02
There are 8 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 7.021 € 5.8905
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wiha
Manufacturer number 00144
161 1 PH 1+2X125
GTIN 4010995001445
Country of origin Germany
Customs tariff number 82041100
The above illustration may deviate

Elbow Phillips crosstip screwdrivers, type Wiha 161.

With plastic handle part and two crosstip profiles of different sizes, 90° angled, made of chrome vanadium steel, through-hardened, dull chromed.

Type: 00144, size 1 and 2, L 125 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Related products