50.124 | Kendrion Kuhnke
50.124, X-manifold, brass
Order No.: 63G840
EAN: 4099891493127
MPN:
50.124
Unit Price (€ / pc.)
7.6160 € *
Available: 25 pcs.
Next delivery: 10 pcs. on 2024-04-29
Leadtime: 5 Weeks **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.7116 €
100 pcs.
5.8786 €
250 pcs.
5.6644 €
1000 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
X-manifolds, M 5, type 50.124.
Type: 50.124, X-manifold, brass
Technical specifications
Thread size | M5 | |
Material | brass | |
Accessory Type | Cross connector |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |