50.120 | Kendrion Kuhnke

50.120, L-manifold, brass

Order No.: 63G800
EAN: 4099891493103
MPN:
50.120
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
10 pcs.
7.0448 €
100 pcs.
6.1761 €
250 pcs.
5.9381 €
1000 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-manifolds, M 5, type 50.120.

Type: 50.120, L-manifold, brass

Technical specifications
Thread size M5
Length 12 mm
Material brass
Accessory Type angle piece
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Length
Suitable for
Material
Thread size
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Length
Suitable for
Material
Thread size
50.051, coupling piece, brass
Order No.:
 63G520
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.051
Available: 224 pcs. Leadtime: 25 Weeks ** Next delivery: 91 pcs. on 2024-07-04
Total Price: 5.76 € *
1 pcs.
5.7596 €
10 pcs.
5.0575 €
100 pcs.
4.4506 €
250 pcs.
4.2840 €
1000 pcs.
3.9865 €
connecting piece
threaded connection M5
brass
M5
50.122, T-manifold, brass
Order No.:
 63G820
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.122
Available: 29 pcs. Leadtime: 25 Weeks ** Next delivery: 12 pcs. on 2024-05-27
Total Price: 8.22 € *
1 pcs.
8.2229 €
10 pcs.
7.2233 €
100 pcs.
6.3427 €
250 pcs.
6.0928 €
1000 pcs.
5.7001 €
T-piece
12 mm
brass
M5
50.124, X-manifold, brass
Order No.:
 63G840
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.124
Available: 35 pcs. Leadtime: 5 Weeks **
Total Price: 7.62 € *
1 pcs.
7.6160 €
10 pcs.
6.7116 €
100 pcs.
5.8786 €
250 pcs.
5.6644 €
1000 pcs.
5.2836 €
Cross connector
brass
M5
50.222, manifold
Order No.:
 63G860
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.222
Available: 0 pcs. Leadtime: On Request **
Total Price: 47.61 € *
10 pcs.
47.6119 €
50 pcs.
45.5056 €
150 pcs.
43.6016 €
manifolds
52 mm
6 x 1 tubing
brass
M5
50.120, L-manifold, brass
Order No.:
 63G800
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.120
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.04 € *
10 pcs.
7.0448 €
100 pcs.
6.1761 €
250 pcs.
5.9381 €
1000 pcs.
5.5573 €
angle piece
12 mm
brass
M5
Manifold, 50.224
Order No.:
 63G880
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 50.224
Available: 0 pcs. Leadtime: On Request **
Total Price: 63.67 € *
10 pcs.
63.6650 €
25 pcs.
61.7491 €
50 pcs.
60.2259 €
manifolds
76 mm
brass
M5