ETIK.1064 (48ST.) | Raaco
Label kit, blue, (W x D) 306 x 150 mm, ETIK.1064 (48ST.)
Order No.: 19L826
EAN: 4099891422905
MPN:
ETIK.1064 (48ST.)
107 761
Unit Price (€ / pck.)
7.6874 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Corresponding labels in self-adhesive clear strips
Type: L 10/64,
set of 48 labels.
Technical specifications
Version | magazine | |
Width | 306 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 30 g | |
Material | polypropylene | |
Depth | 150 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |