282080-2 | AMP
Socket, unequipped, 2 pole, straight, 1 row, gray, 282080-2
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 274 pcs.
Leadtime: 1 Week **
Housing terminals, 282080-2, AMP
Housing for female terminals, Wire-to-board, Wire-to-wire, Wire-to-device, 2 Position, 6 mm Centerline, AMP superseal 1.5mm series
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 24 V | |
Rated current | 14 A | |
Pin number | 2 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |