32340-AA | CRC

COPPER PASTE 500ML

Order No.: 12L3033
EAN: 5412386059636
MPN:
32340-AA
COPPER PASTE 500ML SPRAY
CRC
default L
Image may differ
Unit Price (€ / pc.)
32.1181 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.12 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1181 €
6 pcs.
30.5235 €
12 pcs.
28.9765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper paste, 32340-AA, CRC

COPPER PASTE is the high-quality copper-based anti-sticking and assembly paste. The particularly fine copper powder in combination with a drip-free base grease guarantees long-term effectiveness even under extreme operating conditions from - 30 °C to + 1000 °C. COPPER PASTE PRO is drip-free and does not run even at high temperatures. The copper paste is an ideal anti-seize separating paste for protection against cold welding, ensures uniform tightening torque when assembling screwed connections and enables problem-free disassembly after high temperature stress. It dampens noise and vibration and protects against corrosion.

Technical specifications
Usage corrosion protection
Version copper paste
Container spray can
Operational temperature -30 °C to 1000 °C
Contents 500 ml
Viscosity liquid
Logistics
Country of origin QU
Customs tariff number 34039900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...