301500000 | Kabeltronik

Fabric tape, unassembled, copper, 36 x 177 x 0.1 mm, 50 mm², 301500000

Order No.: 91F4860
EAN: 4099891191825
MPN:
301500000
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
27.1082 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
27.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
27.1082 €
Technical specifications
Version fabric tape, unassembled
Cable structure 36 x 177 x 0.1 mm
Cable cross-section 50 mm²
Material copper
Logistics
Country of origin DE
Customs tariff number 74198010
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cable cross-section
Width
Cable structure
diameter
Version
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cable cross-section
Width
Cable structure
diameter
Version
Fabric tape, unassembled, copper, 16 x 8 x 0.05 mm, 0.25 mm², (W) 1.6 mm, 301002500
Order No.:
 91F466
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 301002500
Available: 74 mtr. Available in 7 Days: 200 mtr. Leadtime: 1 Week **
Total Price: 13.21 € *
10 mtr.
1.3209 €
50 mtr.
1.1662 €
250 mtr.
1.0115 €
1000 mtr.
0.8806 €
2500 mtr.
0.7973 €
copper
0.25 mm²
1.6 mm
16 x 8 x 0.05 mm
fabric tape, unassembled