301250001 | Kabeltronik
Fabric tape, unassembled, copper, tin-plated, 24 x 56 x 0.15 mm, 25 mm², 301250001
Order No.: 91F4873
EAN: 4099891191955
MPN:
301250001
Unit Price (€ / mtr.)
16.6243 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Technical specifications
Version | fabric tape, unassembled | |
Cable structure | 24 x 56 x 0.15 mm | |
Cable cross-section | 25 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |