166-24803 | HellermannTyton
T-distributor, 28 mm, polyamide, IP66, black
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
17.8024 €
50 pcs.
16.6957 €
100 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | black | |
Material | polyamide | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 28 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |