166-40004 | HellermannTyton
Spiral protective hose, inside Ø 22 mm, outside Ø 27.5 mm, BR 45 mm, PVC, gray
Unit Price (€ / mtr.)
9.5438 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
PSR conduit, 166-40004, HELLERMANN TYTON
Spiral-reinforced PVC conduit.
FEATURES
- Extremely flexible
- Withstands torsional movement
- Easy to feed cables into conduit
- Self-extinguishing
Technical details
- Min. Temperature: -20°C
- Max. Temperature: 70°C
- Material: Polyvinyl Chloride
- Color: gray
Technical specifications
Outer diameter | 27.5 mm | |
Bending radius | 45 mm | |
Colour | gray | |
Flame-retardant | No | |
Inner diameter | 22 mm | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Nominal width | 25 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |