33501300304050 | Harting
Connection line, 5 m, socket, 12 pole straight to open end, 0.34 mm², 33501300304050
Unit Price (€ / pc.)
47.0169 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connection line, 33501300304050, Harting
Connection line, pre-assembled on one side, copper cable (round), oil resistant.
Technical specifications
Connection (1) | socket, 12 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 5 m | |
Cable cross-section | 0.34 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |