A0514007 | OKW
ABS enclosure, (L x W x H) 190 x 138 x 57 mm, gray white, A0514007
Plastic keypad housings, type OKW A0514007.
Portrait format. Ideal for numeric and membrane keyboards, as the surface is recessed by 0.8 mm. Top and base shell with mounting pedestals for PCBs or keyboards. The closed surface can be milled or punched; Material: ABS. Dimensions: 138 x 190 x 54 mm (inclination by 7 degrees). Color: gray-white
Type: A0514007, keypad housing
Width | 138 mm | |
Colour | gray white | |
Height | 57 mm | |
Length | 190 mm | |
Material | ABS |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |