1551HFLBK | Hammond
ABS enclosure, (L x W x H) 60 x 35 x 20 mm, black (RAL 9005), IP54, 1551HFLBK
Plastic enclosures with flange, type Hammond 1551.
Miniature enclosures with 2 integrated PCB spacers, cover (flanged base) retention with 2 self-tapping screws; Material: ABS. Degree of protection: IP54. Flange inner dimensions: 12 x 3.5 mm.
Technical attributes (type, center to center mounting flame pitch (A), outer dimensions length (L), width (W), height (H)): 1551HFLBK, A 67.8, L 60, W 35, H 20 mm
Width | 35 mm | |
Colour | black | |
Height | 20 mm | |
Length | 60 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |