MBT 201275 GR | Multi-Box

ABS enclosure, (L x W x H) 200 x 120 x 75 mm, light gray (RAL 7035), IP65, MBT 201275 GR

Order No.: 60H958
EAN: 4099889522600
MPN:
MBT 201275 GR
Series: MBT
Multi-Box
default L
Image may differ
Unit Price (€ / pc.)
33.4390 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
10 pcs.
30.0832 €
50 pcs.
27.0844 €
100 pcs.
24.3831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box Multi-Colour.

Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.

Size 200 x 120 x 75 mm, type MBT 201275.

Technical attributes (type, color): MBT 201275GR, gray (RAL 7035)

Technical specifications
Width 120 mm
Colour light gray
Height 75 mm
Length 200 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Width
Length
Height
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Width
Length
Height
Degree of protection (IP)