MBT 168055 SW | Multi-Box

ABS enclosure, (L x W x H) 160 x 80 x 55 mm, black (RAL 9005), IP65, MBT 168055 SW

Order No.: 60H936
EAN: 4099889522495
MPN:
MBT 168055 SW
Series: MBT
Multi-Box
default L
Image may differ
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
10 pcs.
20.2419 €
50 pcs.
18.2189 €
100 pcs.
16.4101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box Multi-Colour.

Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.

Size 160 x 80 x 55 mm, type MBT 168055.

Technical attributes (type, color): MBT 168055SW, black (RAL 9005)

Technical specifications
Width 80 mm
Colour black
Height 55 mm
Length 160 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Colour
Material
Length
Height
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Colour
Material
Length
Height
Degree of protection (IP)