MBT 128055 BL | Multi-Box
ABS enclosure, (L x W x H) 120 x 80 x 55 mm, blue (RAL 5017), IP65, MBT 128055 BL
Unit Price (€ / pc.)
21.2415 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.1114 €
50 pcs.
17.1955 €
100 pcs.
15.4819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Multi-Box Multi-Colour.
Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.
Size 120 x 80 x 55 mm, type MBT 128055.
Technical attributes (type, color): MBT 128055BL, blue (RAL 5017)
Technical specifications
Width | 80 mm | |
Colour | blue | |
Height | 55 mm | |
Length | 120 mm | |
Material | ABS | |
RAL number | 5017 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |