MBT 128055 RT | Multi-Box

ABS enclosure, (L x W x H) 120 x 80 x 55 mm, red (RAL 3020), IP65, MBT 128055 RT

Order No.: 60H910
EAN: 4099889521245
MPN:
MBT 128055 RT
9504012130
Series: MBT
Multi-Box
default L
Image may differ
Unit Price (€ / pc.)
21.2415 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.24 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2415 €
10 pcs.
19.1114 €
50 pcs.
17.1955 €
100 pcs.
15.4819 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Multi-Box Multi-Colour.

Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.

Size 120 x 80 x 55 mm, type MBT 128055.

Technical attributes (type, color): MBT 128055RT, red (RAL 3020)

Technical specifications
Width 80 mm
Colour red
Height 55 mm
Length 120 mm
Material ABS
RAL number 3020
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Width
Length
Height
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Width
Length
Height
Degree of protection (IP)