Plastic enclosures, type Multi-Box Multi-Colour.
Made of ABS, cover with neoprene seal and captive screws made of stainless steel. The screw channels are arranged in a recess above the sealing area; Degree of protection to EN 60529: IP 65. Thermal resistance:-40 to +80 °C.
Size 80 x 80 x 55 mm, type MBT 080805.
Technical attributes (type, color): MBT 080805GE, yellow (RAL 1023)
Width | 80 mm | |
Colour | yellow | |
Height | 55 mm | |
Length | 80 mm | |
Material | ABS | |
RAL number | 1023 | |
Degree of protection (IP) | IP65 |
Country of origin | DE |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available