RC124.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 107 x 60 x 24.5 mm, black (RAL 9005), RC124.9 SCHWARZ
Plastic enclosures, type Teko RC 124.
Consist of interlocking top and base shells. The top features a cut-out for pushbuttons or switches supplied with matching key-shaped knobs in the form of key units for integration in the housing. Base shell with battery replacement opening with sliding snap-in lid; Material: ABS. Case color: black. Actuator color: yellow. Flexible key insert for reliable installation in the housing. Supplied with key inserts of the same size with 1, 2 or 4 buttons. Enclosure outer dimensions: L (A) 107, W 60, H (C) 24.5 mm. Inner dimensions: a 102, b 55, c 17 mm.
Type: RC 124, enclosure
Width | 60 mm | |
Colour | black | |
Height | 24.5 mm | |
Length | 107 mm | |
Material | ABS | |
RAL number | 9005 |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |