TENCLOS 550.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 145 x 85 x 25 mm, black, TENCLOS 550.9 SCHWARZ

Order No.: 60H620
EAN: 8018340305220
MPN:
TENCLOS 550.9 SCHWARZ
Series: TENCLOS
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
10.9837 €
50 pcs.
10.4363 €
100 pcs.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko Tenclos.

Dull ABS top and base shell and 0.5 mm anodized aluminum panel which is fitted into the slightly lowered area of the top and which can be labeled by screen-printing. The enclosure is locked with four screws; Base dimensions: length (A) 144.5 mm, width 85.0 mm. Color: black.

Technical attributes (type, overall height (H/sketch dimension C), height base shell (D)/top shell (E)): 550, H 25 mm, D 12.5/E 12.5 mm

Technical specifications
Width 85 mm
Colour black
Height 25 mm
Length 145 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
Width
Length
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
Width
Length
Colour