32124070 | Bopla
Polystyrene enclosure, (L x W x H) 125 x 67 x 40 mm, light gray, IP40, 32124070
Plastic enclosures, type Bopla Elegant EG
With enclosed recessed desk area with/without display cut-out. Made of impact-resistant polystyrene.
Color: top section light-gray (RAL 7035), base shell and front panel agate-gray (RAL 7038)
Finish: structured cover area, smooth sides
Screw locking: M 3, from the bottom. The housing is supplied with plastic rear panel and equipped with internal mounting cams.
Without display cut-out, type EG 1240 P
Membrane keyboard area (1.0 mm depth): 49 x 90 mm
Technical attributes (type, overall dimensions): 1240 P, W 67, L 125, H 40 mm
Width | 67 mm | |
Colour | light gray | |
Height | 40 mm | |
Length | 125 mm | |
Material | polystyrene | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |