NE 23.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 141 x 218 x 69 mm, black, NE 23.9 SCHWARZ
Plastic enclosures, type Teko Strumenta Minor.
Consist of top and base shell, with plastic front panel and rear panel. The panels can be easily machined and printed. Housing with features for mounting PCBs and vertically arranged modules and components; Material: ABS. Color: black enclosure, gray front panel and rear panel.
Technical attributes (type, overall dimensions): NE 23, L 141.5, W 218, H 69 mm
Width | 218 mm | |
Colour | black | |
Height | 69 mm | |
Length | 141 mm | |
Material | ABS |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |