862.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 268 x 300 x 69.8 mm, black, 862.9 SCHWARZ
Plastic enclosures, type Teko Strumenta Sat.
Broad design, consist of a top and base shell, including a plastic front panel and rear panel. The panels can be easily machined and printed. The enclosure base is equipped with mounting points for PCBs and modules; Material: ABS. Color: black top and base shell, black cover strips and panels.
Technical attributes (type, overall dimensions): 862, W 300, D 268, H 69.8 mm
Width | 300 mm | |
Colour | black | |
Height | 69.8 mm | |
Length | 268 mm | |
Material | ABS |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |