SNAP 10004.5 GRAU | Teko

ABS enclosure, (L x W x H) 199.5 x 110 x 46.5 mm, gray (RAL 9018), SNAP 10004.5 GRAU

Order No.: 60H3334
EAN: 8018340286017
MPN:
SNAP 10004.5 GRAU
Series: SNAP DESIGNER
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.53 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5271 €
10 pcs.
19.3851 €
50 pcs.
18.4093 €
100 pcs.
17.4930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko Snap Designer.

Consist of ABS top and base shell with 1.0 mm aluminum front and rear panel, with snap-lock. The enclosure also supports installation of PCBs of Europe format 100 x 160 mm and vertically arranged modules and assemblies; Material: dull ABS. Color: black or gray.

Technical attributes (type, outer dimensions, enclosure color): 10004.5, L 199.5, W 110, H 46.5 mm, gray

Technical specifications
Width 110 mm
Colour gray
Height 46.5 mm
Length 199.5 mm
Material ABS
RAL number 9018
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Colour
Material
Width
Length
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Colour
Material
Width
Length
Degree of protection (IP)