CAB 222.9 SCHWARZ | Teko
ABS enclosure, (L x W x H) 154 x 173 x 47 mm, black, CAB 222.9 SCHWARZ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Plastic enclosures, type Teko CAB.
Consisting of two housing shells and aluminum front and rear panels (1.0 mm), with guides and pillars for PCB mounting, slip-proof bumpers; Material housing shells: Novodur P2H-AT. Color: black, dull.
Technical attributes (type, dimensions (L, W, H)): CAB 222.9, L 173, W 154, H 47 mm
Technical specifications
Width | 173 mm | |
Colour | black | |
Height | 47 mm | |
Length | 154 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |