1593NBK | Hammond
ABS enclosure, (L x W x H) 109 x 74 x 25 mm, black (RAL 9005), IP54, 1593NBK
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 7 Days: 2,263 pcs.
Leadtime: 1 Week **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9508 €
50 pcs.
3.3082 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1593.
Made of ABS, suitable for installation of PCBs.
Technical attributes (type, outer dimensions L x W x H, color): 1593NBK, L 110, W 75, H 25 mm, black
Technical specifications
Width | 74 mm | |
Colour | black | |
Height | 25 mm | |
Length | 109 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |