1593LGY | Hammond
ABS enclosure, (L x W x H) 91 x 57 x 28 mm, light gray (RAL 7035), IP54, 1593LGY
Unit Price (€ / pc.)
4.8909 € *
Available: 22 pcs.
Available in 7 Days: 316 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.3078 €
100 pcs.
3.7723 €
250 pcs.
3.6295 €
1000 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1593.
Made of ABS, suitable for installation of PCBs.
Technical attributes (type, outer dimensions L x W x H, color): 1593LGY, L 92, W 66, H 28 mm, gray
Technical specifications
Width | 57 mm | |
Colour | light gray | |
Height | 28 mm | |
Length | 91 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |