CAB 012.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 129 x 134 x 54 mm, black, CAB 012.9 SCHWARZ

Order No.: 60H302
EAN: 4099889518993
MPN:
CAB 012.9 SCHWARZ
Series: CAB
Teko
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
12.1142 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1142 €

Plastic enclosures, type Teko CAB.

Consisting of two housing shells and aluminum front and rear panels (1.0 mm), with guides and pillars for PCB mounting, slip-proof bumpers; Material housing shells: Novodur P2H-AT. Color: black, dull.

Technical attributes (type, dimensions (L, W, H)): CAB 012.9, L 134, W 129, H 54 mm

Technical specifications
Width 134 mm
Colour black
Height 54 mm
Length 129 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour