1591LBK | Hammond
ABS enclosure, (L x W x H) 84 x 56 x 36 mm, black (RAL 9005), IP54, 1591LBK
Unit Price (€ / pc.)
5.9738 € *
Available: 2 pcs.
Available in 7 Days: 1,376 pcs.
Leadtime: 1 Week **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.2479 €
100 pcs.
4.6172 €
250 pcs.
4.4387 €
1000 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Hammond 1591.
Made of flame retardant ABS (UL 94 V-0), with PCB grooves (1.5 mm) on all insides; Degree of protection: IP 54.
Technical attributes (type, outer dimensions length, width, height (H)): 1591LBK, L 85, W 56, H 39 mm
Technical specifications
Width | 56 mm | |
Colour | black | |
Height | 36 mm | |
Length | 84 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |