06050000 | Bopla
Polystyrene enclosure, (L x W x H) 50 x 50 x 30 mm, gray (RAL 7001), IP44, 06050000
Plastic enclosures, type Bopla Universal U.
Two-piece housing with dark gray base shell and light-gray top shell with tongue-and-groove joint. With new type of molded quick mounting snap lock which can be screw locked (only required under certain conditions). With cams for mounting panels and PCBs; Material: polystyrene.
Technical attributes (type, overall dimensions): U 050, L 50, W 50, H 30 mm
Width | 50 mm | |
Colour | gray | |
Height | 30 mm | |
Length | 50 mm | |
Material | polystyrene | |
RAL number | 7001 | |
Degree of protection (IP) | IP44 |
Country of origin | HU |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |