Plastic enclosures, type Bopla Polymas PK.
Made of glass ball-reinforced polyamide. Consist of the base shell and screw-on lid. Captive V2A lid screws. Lid with groove for an oil- and benzene-proof foamed neoprene or polyurethane string sealing; Color: gray (RAL 7001). Degree of protection: IP 65.
Technical attributes (type, outer dimension, lid height (LH)): PK 102, L 98, W 64, H 34 mm, LH 9.0
Width | 64 mm | |
Colour | gray | |
Height | 34 mm | |
Length | 98 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Country of origin | RO |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available