CP/2.20 GRAU/GRAU | Teko
ABS enclosure, (L x W x H) 110 x 70 x 53.9 mm, gray, CP/2.20 GRAU/GRAU
Unit Price (€ / pc.)
7.2947 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.4141 €
100 pcs.
5.6406 €
250 pcs.
5.4145 €
1000 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures, type Teko Cover.
Box-shaped. Flat, snap-on lid with four mounting sockets for optional mounting of PCBs or modules. The shell walls are equipped with mounting grooves for PCBs or modules; Material: ABS. Color: dark gray or black enclosure, each with light-gray cover.
Technical attributes (type, overall dimensions, color): CP/2, L 110, W 70, H 53.9 mm, gray
Technical specifications
Width | 70 mm | |
Colour | gray | |
Height | 53.9 mm | |
Length | 110 mm | |
Material | ABS |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |