Plastic enclosures, type Teko Cover.
Box-shaped. Flat, snap-on lid with four mounting sockets for optional mounting of PCBs or modules. The shell walls are equipped with mounting grooves for PCBs or modules; Material: ABS. Color: dark gray or black enclosure, each with light-gray cover.
Technical attributes (type, overall dimensions, color): CP/2, L 110, W 70, H 53.9 mm, black
Width | 70 mm | |
Colour | black | |
Height | 53 mm | |
Length | 110 mm | |
Material | ABS |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available