COFFER 3.9 SCHWARZ | Teko

ABS enclosure, (L x W x H) 160 x 95 x 49 mm, black (RAL 9004), COFFER 3.9 SCHWARZ

Order No.: 60H2728
EAN: 8018340096227
MPN:
COFFER 3.9 SCHWARZ
Series: COFFER
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
14.4585 € *
Available: 59 pcs.
Leadtime: 2 Weeks **
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
10 pcs.
12.7330 €
50 pcs.
11.8524 €
150 pcs.
11.3288 €
500 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosures, type Teko Cof.

Shell with rounded corners and housing cover. The front panel is screwed onto the shell with four screws. The four walls of the shell are equipped with grooves for inserting PCBs (1.5 mm) etc; Material: ABS. Color: top and base shell black or gray.

Technical attributes (type, overall dimensions, color): Cof 3, L 160, W 95, H 49 mm, black

Technical specifications
Width 95 mm
Colour black
Height 49 mm
Length 160 mm
Material ABS
RAL number 9004
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material