Plastic enclosures, type Teko Tekbox TB.
With recessed area for inserting a membrane keyboard. Base shell and lid made of ABS, equipped with guides and mounting columns for Euro-style boards; Finish: dull black or dull white. Mounting: with 4 screws.
With outer dimensions 126 x 67.8 mm, type TB.
Useful area: 102 x 52 mm.
Technical attributes (type, dimensions, enclosure color): TB, L 126, W 67.8, H 24.5 mm, black
Width | 66 mm | |
Colour | black | |
Height | 23 mm | |
Length | 124 mm | |
Material | ABS |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available