WALL2.23 SCHWARZ/GRAU | Teko

ABS enclosure, (L x W x H) 122.5 x 69.5 x 43.1 mm, gray/black, WALL2.23 SCHWARZ/GRAU

Order No.: 60H2250
EAN: 4099889517804
MPN:
WALL2.23 SCHWARZ/GRAU
Series: WALL
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9976 €

Plastic enclosures, type Teko Wall.

Consist of top and base shell, with integrated guides. Can be assembled without screws; Material: ABS. Color: black (RAL 9004), gray-white (RAL 9018).

With black base shell and white top shell, type Wall 2.23.

Technical attributes (type, outer dimensions): Wall 2.23, A 122.5, B 69.5, C 43.1, D 116, E 66 mm

Technical specifications
Width 69.5 mm
Colour gray/black
Height 43.1 mm
Length 122.5 mm
Material ABS
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour