SQ1.9 | Teko
ABS enclosure, (L x W x H) 100 x 60 x 21 mm, light gray/black, SQ1.9
Plastic enclosures, type Teko Squid.
Base and top shell with integrated guides and mounting pedestals for plug-in boards. The base shell features a compartment for one 9.0-V battery or two Mignon cells. The lid has a set off area for various applications after processing; Material: ABS. Type SQ 1-IR with infrared-permeable front panel.
Technical attributes (type, overall dimensions, colors (black RAL 9004, light-gray RAL 9018)): SQ 1, L 100, W 60.5, H 21 mm, black
Width | 60 mm | |
Colour | light gray/black | |
Height | 21 mm | |
Length | 100 mm | |
Material | ABS |
Country of origin | IT |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |